Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-187
- Mfr. Part No.:
- PWS-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP27,630.50
(exc. VAT)
PHP30,946.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,630.50 |
*price indicative
- RS Stock No.:
- 920-187
- Mfr. Part No.:
- PWS-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Interface Cable | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Interface Cable | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- JP
The Kern Interface cable RS-232 provides a reliable connection for external devices, ensuring seamless communication and data transfer within various applications.
Cable length measures 3 m for extended reach
Net weight is approximately 0.15 kg, ensuring lightweight portability
Packaging dimensions are 220x220x35 mm, optimising storage space
Delivery time is swift, at just 1 day
Shipping weight totals 0.3 kg for efficient handling
Related links
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern FC-A01 Interface Cable, For Use With: Weighing Scale
