Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-829
- Mfr. Part No.:
- KUP-13
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,475.96
(exc. VAT)
PHP7,253.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,475.96 |
*price indicative
- RS Stock No.:
- 920-829
- Mfr. Part No.:
- KUP-13
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Cable | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Cable | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern extension box designed for connecting up to three interfaces in parallel, enhancing connectivity options for various devices. It facilitates seamless integration into existing setups.
Constructed with Compact dimensions of 10x10x10 mm for efficient space management
Cable length measures 0.15 m, ensuring flexible placement options
Accommodates KUP interfaces for tailored connectivity
Related links
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern FC-A01 Interface Cable, For Use With: Weighing Scale
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
