Kern FC-A01 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-686
- Mfr. Part No.:
- FC-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 920-686
- Mfr. Part No.:
- FC-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Cable | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Cable | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern connection cable RS-232 designed for seamless data transmission in measurement technology applications, facilitating reliable communication between devices.
Constructed from Durable plastic for enhanced longevity
Operates effectively within ambient temperatures of 0 °C to 50 °C
Supports a net weight of approximately 0.10 kg for easy handling
Delivered via parcel service, ensuring prompt delivery
Related links
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern KFN-A01 RS232 Cable, For Use With: Weighing Scale
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
