Kern CFS-A01 Interface Cable, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP4,317.04

(exc. VAT)

PHP4,835.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,317.04

*price indicative

RS Stock No.:
920-191
Mfr. Part No.:
CFS-A01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Interface Cable

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Interface cable offers reliable connectivity with an RS-232 connection, ensuring efficient data transfer and device communication over a length of 1.5 metres.

Constructed with a 1.5-metre length for versatile usage

Shipping weight of 0.2 kg ensures lightweight handling

Packaging dimensions are 250x100x40 mm, optimising shipping space

Net weight is approximately 0.10 kg, making it easy to transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy