Kern CFS-A04 Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-195
- Mfr. Part No.:
- CFS-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,281.53
(exc. VAT)
PHP3,675.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,281.53 |
*price indicative
- RS Stock No.:
- 920-195
- Mfr. Part No.:
- CFS-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cable | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cable | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Y-cable serves as a parallel connection solution for two Terminal devices via the RS-232 interface, Ideal for integration with items like signal lamps and printers.
Facilitates simultaneous connection of two devices to a single RS-232 interface
Compact dimension of 50x300x50 mm allows for easy installation in confined spaces
Cable length of 1.5 m enhances flexibility in device placement
Delivers swift delivery time of just 1 day for urgent needs
Related links
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A02S05 Cover, For Use With: Weighing Scale
- Kern CFS-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern DS-A04 Stand, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
