Kern PES-A04 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-133
- Mfr. Part No.:
- PES-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-133
- Mfr. Part No.:
- PES-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern Protective Working Cover effectively safeguards the keyboard and housing from potential damage. designed for durability, it ensures optimal protection during use.
Made from robust plastic for enhanced durability
Lightweight design with a net weight of approximately 0.05 kg
Compact packaging dimensions of 200x170x80 mm
Quick delivery time of just one day
Related links
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern DS-A04 Stand, For Use With: Weighing Scale
- Kern CFS-A04 Cable, For Use With: Weighing Scale
