Kern PES-A02 Interface Module, For Use With: Weighing Scale
- RS Stock No.:
- 920-131
- Mfr. Part No.:
- PES-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP51,807.70
(exc. VAT)
PHP58,024.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,807.70 |
*price indicative
- RS Stock No.:
- 920-131
- Mfr. Part No.:
- PES-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Module | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Module | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- JP
The Kern Interface module provides relay outputs for connecting various devices including relays, signal lamps, and valves, featuring five outputs for weighing with three tolerance ranges.
Five outputs enable connection to multiple devices
Supports three tolerance ranges for precise weighing
Requires ordering at the time of purchase
Compact packaging dimensions of 210x150x25 mm
Lightweight design with a net weight of approximately 0.10 kg
Related links
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern KDP-A02 Ethernet Module, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
