Kern SFE-A02 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 921-064
- Mfr. Part No.:
- SFE-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 921-064
- Mfr. Part No.:
- SFE-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate display devices, offering a practical solution for various settings. Its adjustable height and inclined positioning cater to diverse viewing requirements.
Stand height is adjustable up to 400 mm
Inclinable functionality for optimal display angles
Lightweight construction with a net weight of approximate 0.85 kg
Compact packaging dimensions of 440x180x95 mm for easy transport
Quick delivery time of just 1 day
Related links
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern IXC-A02 Stand, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
