Kern EOB-A01N Stand, For Use With: Weighing Scale
- RS Stock No.:
- 860-612
- Mfr. Part No.:
- EOB-A01N
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 860-612
- Mfr. Part No.:
- EOB-A01N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate display devices, providing an adjustable height that enhances visibility. With a stand height of approximately 480 mm, it supports various display types effortlessly.
Stand height is approximately 480 mm for optimal viewing
Constructed for stability and reliability during use
Packaging dimensions are 580x210x115 mm for convenient transport
Related links
- Kern EOB-A02B Stand, For Use With: Weighing Scale
- Kern EOB-A04BS05 Cover, For Use With: Weighing Scale
- Kern EOB-A04B Cover, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern CH-A01N Tray, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
