Kern SXC-A01 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 921-091
- Mfr. Part No.:
- SXC-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 921-091
- Mfr. Part No.:
- SXC-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate display devices, boasting an approximate height of 330 mm for enhanced visibility and ergonomic usage.
Stand height is approximately 330 mm for optimal viewing
Constructed from Durable stainless steel for long-lasting performance
Compact dimensions of 160x215x300 mm fit various environments
Lightweight design with a net weight of approximate 1.00 kg
Related links
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFB-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
