Kern SFB-A01 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 921-052
- Mfr. Part No.:
- SFB-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,066.35
(exc. VAT)
PHP10,154.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,066.35 |
*price indicative
- RS Stock No.:
- 921-052
- Mfr. Part No.:
- SFB-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Tripod stand elevates your display device efficiently. This robust KERN stainless steel platform features an inclinable design to optimise viewing angles. It includes a long cable and multi-region power adapters for versatile setups.
Elevates display devices using a 600 mm inclinable stand
Features a stainless steel platform with 3 m cable
Includes power adapters for EURO UK US and CH
Related links
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
