Kern EOC-A05 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 860-620
- Mfr. Part No.:
- EOC-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,612.23
(exc. VAT)
PHP6,285.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,612.23 |
*price indicative
- RS Stock No.:
- 860-620
- Mfr. Part No.:
- EOC-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern display stand designed to elevate your display device, enhancing visibility and ergonomics within your workspace, with a height of approximately 330 mm.
Stand height adjustable to 330 mm for optimal viewing
Crafted from Durable stainless steel for longevity
Supports ambient temperatures ranging from -20 °C to 60 °C
Delivers efficient logistics with a quick delivery time of just 1 day
Related links
- Kern DS-A05 Stand, For Use With: Weighing Scale
- Kern SW-A05 Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFB-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
