Kern DS-A05 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 908-352
- Mfr. Part No.:
- DS-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,634.88
(exc. VAT)
PHP9,671.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,634.88 |
*price indicative
- RS Stock No.:
- 908-352
- Mfr. Part No.:
- DS-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern stand designed to elevate display devices, providing seamless height adjustment with a stand height of approximately 600 mm for optimal viewing.
Stand height reaches approximately 600 mm for enhanced visibility
Constructed from lacquered steel for durability and stability
Compact dimensions of 160x215x600 mm ensure space efficiency
Lightweight design with a net weight of approximate 1.4 kg for easy transport
Packaged efficiently with dimensions of 730x170x130 mm for simplified shipping
Designed for quick delivery within 1 day, ensuring prompt availability
Related links
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern SW-A05 Stand, For Use With: Weighing Scale
- Kern DS-A04 Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFB-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
