Kern DS-A04 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 863-537
- Mfr. Part No.:
- DS-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 863-537
- Mfr. Part No.:
- DS-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern balance with stand offers a robust support solution for elevating display devices, ensuring optimal height for ease of use and visibility.
Stand height of approximately 330 mm provides Ideal elevation for display devices
Constructed from lacquered steel, ensuring durability and stability
Compact dimensions of 160x215x300 mm make it suitable for various environments
Lightweight design with a net weight of approximately 1.2 kg allows for easy transport
Packaging dimensions of 440x180x110 mm facilitate convenient shipping and storage
Related links
- Kern DS-A05 Stand, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
