Kern YKP-02 Stand, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP18,996.42

(exc. VAT)

PHP21,275.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,996.42

*price indicative

RS Stock No.:
863-386
Mfr. Part No.:
YKP-02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Stand

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern tripod is an adaptable support designed for precision applications. Its robust construction allows for a stand height adjustment range of 750 to 1000 mm, making it suitable for varied measurement environments.

Stand height adjustable from 750 mm to 1000 mm

Constructed from Durable painted steel or stainless steel

Compact dimensions of 450x450x1040 mm for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy