Kern EOB-A04B Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-455
- Mfr. Part No.:
- EOB-A04B
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-455
- Mfr. Part No.:
- EOB-A04B
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard equipment from environmental factors, ensuring durability and functional integrity in various settings.
Made from high-quality plastic for reliable protection
Designed for storage temperatures between -20 °C to 60 °C
Compact packaging dimensions of 50x50x50 mm for easy handling
Lightweight with a gross weight of approximately 0.05 kg
Related links
- Kern EOB-A04BS05 Cover, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern EOB-A02B Stand, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
