Kern PBS-A02 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-990
- Mfr. Part No.:
- PBS-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-990
- Mfr. Part No.:
- PBS-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern Protective Working Cover designed to shield delicate instruments from dust and environmental factors. It ensures optimal protection during storage and handling.
Constructed from Durable PET material for enhanced longevity
Suitable for storage temperatures ranging from -10 °C to 50 °C
Compact packaging dimensions of 250x170x60 mm facilitate easy transport
Shipping weight stands at 0.5 kg, ensuring manageable handling
Related links
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern RFC-A02 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
