Kern PBS-A03 Accessories, For Use With: Weighing Scale
- RS Stock No.:
- 920-992
- Mfr. Part No.:
- PBS-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP168,374.21
(exc. VAT)
PHP188,579.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,374.21 |
*price indicative
- RS Stock No.:
- 920-992
- Mfr. Part No.:
- PBS-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Accessories | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Accessories | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern kit facilitates density determination, allowing precise measurement for various applications. It comes as a complete package, ready for effective use in scientific and educational settings.
Standard kit designed for accurate density determination
Compact packaging dimensions of 410x320x235 mm for easy storage
Net weight of approximately 1.8 kg ensures portability
Fast delivery time of just 1 day
No prohibited substances as per REACH classification
Related links
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern EG-A03 Shield, For Use With: Weighing Scale
- Kern DBS-A03 Cover, For Use With: Weighing Scale
