Kern FKB-A02 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-348
- Mfr. Part No.:
- FKB-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-348
- Mfr. Part No.:
- FKB-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover effectively safeguards both keyboard and housing from external hazards, ensuring longevity and optimal performance in diverse environmental settings.
Storage temperature ranges from -20 °C to 60 °C for versatile environmental compatibility
Compact packaging dimensions of 370x355x80 mm for hassle-free storage and transport
Lightweight construction with a net weight of approximately 0.10 kg
Quick delivery time of just 1 day, ensuring Rapid access to essential protection
Contains no prohibited substances, aligning with REACH regulations for safe use
Related links
- Kern RFC-A02 Cover, For Use With: Weighing Scale
- Kern FEJ-A02 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
- Kern CFS-A02 Cover, For Use With: Weighing Scale
- Kern DE-A12S05 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
