Kern FEJ-A02 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-698
- Mfr. Part No.:
- FEJ-A02
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-698
- Mfr. Part No.:
- FEJ-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern Protective Working Cover designed to safeguard keyboard and housing elements effectively. Its robust construction ensures durability and reliable protection for your equipment.
Dimensions 295x185x50 mm, perfectly sized for a snug fit
Constructed from high-quality plastic, enhancing durability
Weighs approximately 0.05 kg, lightweight for easy handling
Shipping weight of 0.5 kg, optimal for cost-effective delivery
Classified under REACH, indicating no prohibited substances
Related links
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern FEJ-A07 Relay Output Module, For Use With: Weighing Scale
- Kern RFC-A02 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
