Kern DE-A12S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 863-530
- Mfr. Part No.:
- DE-A12S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP759.70
(exc. VAT)
PHP850.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP759.70 |
*price indicative
- RS Stock No.:
- 863-530
- Mfr. Part No.:
- DE-A12S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard the display device. It ensures longevity by shielding the device from environmental factors while not in use.
Constructed with robust materials for durability and protection
Dimensions of 225x110x45 mm make it Compact and easy to store
Suitable for storage at temperatures ranging from -20 °C to 60 °C
Delivers in just 1 day, ensuring prompt availability
Packaging dimensions are neatly sized at 225x110x27 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
