Kern DE-A12 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 863-529
- Mfr. Part No.:
- DE-A12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 863-529
- Mfr. Part No.:
- DE-A12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard the display device from environmental factors. This Durable cover ensures the device remains clean and functional, extending its lifespan for optimal performance.
Dimensions of 225x110x45 mm make it Compact and easy to handle
Constructed from high-quality plastic for durability and protection
Operates efficiently in a wide temperature range of -20 °C to 60 °C
Lightweight design with a net weight of approximately 0.05 kg
Packaging dimensions are 225x110x27 mm for convenient shipping
Related links
- Kern PFB-A12 Cover, For Use With: Weighing Scale
- Kern FOB-A12 Cover, For Use With: Weighing Scale
- Kern DE-A12S05 Cover, For Use With: Weighing Scale
- Kern DE-A13 Mounting Accessory, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
