Kern PCB-A05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 921-001
- Mfr. Part No.:
- PCB-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 921-001
- Mfr. Part No.:
- PCB-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard keyboards and housings from environmental damage, ensuring longevity and usability in various settings.
Constructed from Durable A PET material for reliable protection
Suitable for storage temperatures ranging from -20 °C to 60 °C
Compact packaging dimensions of 350x230x180 mm for easy storage
Lightweight with a net weight of approximately 0.05 kg
Shipping weight is 2.9 kg, facilitating secure transportation
Related links
- Kern PCB-A03S05 Cover, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern FOB-A05 Cover, For Use With: Weighing Scale
