Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 921-000
- Mfr. Part No.:
- PCB-A04S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 921-000
- Mfr. Part No.:
- PCB-A04S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to ensure the safe storage of balancing equipment, offering protection during shipping and handling with a focus on quality.
Constructed to safeguard delicate items during transport
Complies with environmental conditions for storage between -20 °C and 60 °C
Compact packaging dimensions of 250x70x35 mm for easy handling
Lightweight at approximate 0.15 kg net weight for reduced shipping costs
Accommodates a shipping volume weight of 0.1 kg, enhancing logistic efficiency
Delivered swiftly within 1 day to minimise downtime
Related links
- Kern EWJ-A04S05 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
- Kern PCB-A03S05 Cover, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A03 Cover, For Use With: Weighing Scale
