Kern IXC-A02 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 920-369
- Mfr. Part No.:
- IXC-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,497.81
(exc. VAT)
PHP10,637.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,497.81 |
*price indicative
- RS Stock No.:
- 920-369
- Mfr. Part No.:
- IXC-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate display devices, featuring a height of approximately 600 mm, making it suitable for a variety of setups.
Stand height measures 600 mm for optimal visibility
Dimensions of 160x215x600 mm provide a Compact design
Constructed from lacquered steel for durability
Packaging dimensions are 730x170x130 mm for efficient shipping
Net weight stands at approximately 1.4 kg, ensuring portability
Related links
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
- Kern DS-A05 Stand, For Use With: Weighing Scale
