Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 860-617
- Mfr. Part No.:
- EOC-A01S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 860-617
- Mfr. Part No.:
- EOC-A01S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard your balance equipment while ensuring ease of access. With a cleverly tailored fit, this cover provides essential protection during storage and transport.
Constructed from Durable materials, ensuring longevity and effectiveness
Dimensions of 250x160x8 mm, tailored to fit specific equipment needs
IP protection for the complete device, safeguarding it from environmental factors
Lightweight, with a net weight of approximately 0.05 kg for easy handling
Compact packaging dimensions of 250x180x100 mm facilitate convenient storage
Related links
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern FCF-A01S05 Cover, For Use With: Weighing Scale
