Kern RFB-A01 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-188
- Mfr. Part No.:
- RFB-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-188
- Mfr. Part No.:
- RFB-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to shield both keyboard and housing from potential damage, ensuring longevity and performance in various working environments.
Constructed from Durable plastic material for effective protection
Lightweight design, with a net weight of approximately 0.05 kg
Efficient packing dimensions of 270x307x70 mm for easy storage and transport
Fast delivery time, typically within 1 day
Compliant with REACH regulations, ensuring no prohibited substances are present
Related links
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PLJ-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern CXB-A01 Cover, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern FCE-A01 Platform, For Use With: Weighing Scale
