Kern PNJ-A01S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-185
- Mfr. Part No.:
- PNJ-A01S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 920-185
- Mfr. Part No.:
- PNJ-A01S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover safeguards your keyboard and housing, ensuring durability and cleanliness in a professional environment.
Protective cover designed specifically for keyboard and housing
Display digit height measures 16.5 mm for clear visibility
Compact packaging dimensions of 200x170x80 mm facilitate easy storage
Lightweight with a net weight of approximately 0.05 kg
Related links
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern FCF-A01S05 Cover, For Use With: Weighing Scale
- Kern PLJ-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
