Kern 572-926 Cable, For Use With: YKV-02
- RS Stock No.:
- 920-525
- Mfr. Part No.:
- 572-926
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 920-525
- Mfr. Part No.:
- 572-926
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cable | |
| Product Type | Weighing Scale Accessory | |
| For Use With | YKV-02 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cable | ||
Product Type Weighing Scale Accessory | ||
For Use With YKV-02 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Interface cable RS-232 is an essential accessory designed for connectivity solutions, featuring a length of 1.5 metres to ensure flexibility in various setups.
Interface cable with RS-232 compatibility
Length of 1.5 m allows for versatile connectivity options
Dimensions of 300x50x50 mm facilitate easy storage and handling
Packaging dimensions of 250x100x40 mm ensure safe transit
Related links
- Kern YKV-02 Transmitter, For Use With: Weighing Scale
- Kern 572-A05 Shield, For Use With: Weighing Accessories
- Kern 572-A03 Hook, For Use With: 572-57
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern 572-A02 Protective Cover, For Use With: Spare Parts
- Kern 474-926 Cable, For Use With: KERN EW
- Kern 770-926 Cable, For Use With: PBS 4200-2M
- Kern YKV-01 Transmitter, For Use With: Weighing Scale
