Kern 572-A02 Protective Cover, For Use With: Spare Parts
- RS Stock No.:
- 920-526
- Mfr. Part No.:
- 572-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-526
- Mfr. Part No.:
- 572-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | Spare Parts | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Protective Cover | ||
For Use With Spare Parts | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover designed to shield the keyboard and housing from potential damage, ensuring longevity and functionality.
Constructed from Durable plastic for long-lasting use
Compact packaging dimensions of 320x190x50 mm for easy storage
Lightweight at approximately 0.05 kg, making it easy to handle
Delivered via parcel service with a quick delivery time of 1 day
Related links
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
- Kern 572-A05 Shield, For Use With: Weighing Accessories
- Kern 572-A03 Hook, For Use With: 572-57
- Kern 572-926 Cable, For Use With: YKV-02
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
