Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 863-494
- Mfr. Part No.:
- 572-55
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP66,937.09
(exc. VAT)
PHP74,969.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,937.09 |
*price indicative
- RS Stock No.:
- 863-494
- Mfr. Part No.:
- 572-55
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 20kg | |
| Scale Type | Precision Balance | |
| Resolution | 400.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Width | 200mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.8kg | |
| Standards/Approvals | REACH | |
| Model Number | 572-55 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 20kg | ||
Scale Type Precision Balance | ||
Resolution 400.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 160mm | ||
Weigh Pan Width 200mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.8kg | ||
Standards/Approvals REACH | ||
Model Number 572-55 | ||
- COO (Country of Origin):
- DE
The Kern precision balance excels in laboratory and industrial applications, being Ideal for the diverse possibilities of Industry 4.0 applications, ensuring accuracy and reliability in weight measurement.
Maximum creep is 500 mg over 15 minutes and 1 g over 30 minutes
Features an LCD and 7 segment LED display with a backlight
Constructed with a cast aluminium housing and stainless steel weighing plate
Offers a maximum weighing capacity of 20 kg with a readability of 0.00005 kg
Related links
- Kern PLS 20000-1F Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern SFB 20K2HIP Platform Weighing Scale, 20kg Weight Capacity
- Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
- Kern 572-30 Precision Balance Weighing Scale, 240g Weight Capacity
- Kern 572-57 Precision Balance Weighing Scale, 24kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
