Kern 314-080-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-295
- Mfr. Part No.:
- 314-080-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP21,154.54
(exc. VAT)
PHP23,693.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,154.54 |
*price indicative
- RS Stock No.:
- 920-295
- Mfr. Part No.:
- 314-080-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed for securely storing weight sets. It accommodates various weight shapes, making it Ideal for safe and efficient organisation.
Dimensions of 460x260x200 mm provide ample storage capacity
Constructed from Durable aluminium for lasting protection
Suitable for nominal weights ranging from 1 g to 5 kg
Compatible with OIML classes E1 to M2 for versatile use
Related links
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
- Kern 313-080-600 Box, For Use With: Weight Sets
- Kern 314-090-600 Box, For Use With: Weight Sets
- Kern 314-050-600 Box, For Use With: Weight Sets
- Kern 314-030-600 Box, For Use With: Weight Sets
