Kern 313-080-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-451
- Mfr. Part No.:
- 313-080-600
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 920-451
- Mfr. Part No.:
- 313-080-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely store weight sets, accommodating a range of weights from 1 mg to 5 kg. Its robust construction ensures durability and reliable protection for precise instruments.
Measuring system is suitable for nominal weights between 1 mg and 5 kg
Constructed from high-quality aluminium for excellent durability
Ideal for storing cylindrical and Compact weight shapes
Delivery time is just 1 day for quick availability
Related links
- Kern 313-080-400 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 313-030-600 Box, For Use With: Weight Sets
- Kern 313-020-600 Box, For Use With: Weight Sets
- Kern 313-060-600 Box, For Use With: Weight Sets
- Kern 313-010-600 Box, For Use With: Weight Sets
