Kern 313-060-600 Box, For Use With: Weight Sets

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,901.95

(exc. VAT)

PHP15,570.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,901.95

*price indicative

RS Stock No.:
920-449
Mfr. Part No.:
313-060-600
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

Weight Sets

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed for safeguarding weight sets, serving a Crucial role in precision measurements across various applications.

Constructed from lightweight yet Durable aluminium for optimal protection

Accommodates nominal weights ranging from 1 mg to 1 kg

Compatible with OIML classes E1 - M1 for precision compliance

Compact dimensions measuring 230x140x110 mm for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy