Kern 314-060-600 Box, For Use With: Weight Sets

N

Subtotal (1 unit)*

PHP13,469.68

(exc. VAT)

PHP15,086.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,469.68

*price indicative

RS Stock No.:
863-113
Mfr. Part No.:
314-060-600
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

Weight Sets

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed to securely accommodate weight sets ranging from 1 g to 1 kg. Its robust construction ensures reliable protection during transport and storage, making it Ideal for precision measurement applications.

Constructed from Durable aluminium for enhanced protection

Suitable for nominal weight values from 1 g up to 1 kg

Designed for OIML classes E1 - M2 compliance

Compact dimensions of 230x140x110 mm for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy