Kern 314-090-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-298
- Mfr. Part No.:
- 314-090-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP28,494.23
(exc. VAT)
PHP31,913.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,494.23 |
*price indicative
- RS Stock No.:
- 920-298
- Mfr. Part No.:
- 314-090-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Aluminium protective box serves as a robust storage solution for weight sets, designed to accommodate cylindrical and Compact weights ranging from 1 g to 10 kg. Its Durable construction ensures reliable protection.
Constructed from lightweight aluminium for durability
Dimensions of 610x260x235 mm for optimal storage
Supports weights from 1 g to 10 kg, catering to various needs
Suitable for OIML classes E1 - M2
Related links
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 314-050-600 Box, For Use With: Weight Sets
- Kern 314-030-600 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
