Kern 314-040-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 863-106
- Mfr. Part No.:
- 314-040-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,980.05
(exc. VAT)
PHP10,057.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,980.05 |
*price indicative
- RS Stock No.:
- 863-106
- Mfr. Part No.:
- 314-040-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely store weight sets, ensuring their safety and integrity during transport or storage. Its Compact design makes it Ideal for both professionals and enthusiasts.
Constructed from Durable aluminium for long-lasting protection
Accommodates weights ranging from 1 g to 200 g, catering to diverse needs
Dimensions of 190x130x80 mm ensure a Compact fit without compromising storage capability
Suitable for OIML classes E1 to M2, ensuring high-quality standards
Related links
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 314-090-600 Box, For Use With: Weight Sets
- Kern 314-050-600 Box, For Use With: Weight Sets
- Kern 314-030-600 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
