Kern 314-050-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 863-109
- Mfr. Part No.:
- 314-050-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP10,965.59
(exc. VAT)
PHP12,281.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,965.59 |
*price indicative
- RS Stock No.:
- 863-109
- Mfr. Part No.:
- 314-050-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely store weight sets, accommodating cylindrical and Compact shapes ranging from 1 g to 500 g.
Constructed from Durable aluminium for enhanced protection
Dimensions of 210x140x98 mm ensure Compact storage
Suitable for nominal weights of 1 g - 500 g
Compatible with OIML classes E1 - M2
Related links
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 314-090-600 Box, For Use With: Weight Sets
- Kern 314-030-600 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
