Kern 314-070-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-292
- Mfr. Part No.:
- 314-070-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP15,887.48
(exc. VAT)
PHP17,793.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,887.48 |
*price indicative
- RS Stock No.:
- 920-292
- Mfr. Part No.:
- 314-070-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box provides a robust and functional solution for securely storing weight sets, accommodating cylindrical and Compact forms between 1 g to 2 kg.
Suitable for nominal weights ranging from 1 g to 2 kg
Constructed from Durable aluminium for enhanced protection
Designed for OIML classes E1 - M2 compatibility
Compact dimensions of 278x180x138 mm for easy handling
Related links
- Kern 314-030-600 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 313-070-600 Box, For Use With: Weight Sets
- Kern 314-090-600 Box, For Use With: Weight Sets
- Kern 314-050-600 Box, For Use With: Weight Sets
