Kern CE P3015 Load Cell, For Use With: Weighing Scale
- RS Stock No.:
- 920-161
- Mfr. Part No.:
- CE P3015
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP863.73
(exc. VAT)
PHP967.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP863.73 |
*price indicative
- RS Stock No.:
- 920-161
- Mfr. Part No.:
- CE P3015
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Load Cell | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Load Cell | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Spacer Plate optimises industrial shear beam load cell assemblies. It creates the critical clearance required for highly accurate weighing operations.
Compact dimensions of 76x38x4 mm allow for easy integration in tight spaces
Constructed from nickel-plated steel, providing durability and corrosion resistance
Net weight of approximately 0.10 kg ensures easy handling and installation
Shipping weight and volume weight both at 0.2 kg for efficient logistics
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
