Kern CE P3012 Load Cell, For Use With: Weighing Scale
- RS Stock No.:
- 920-160
- Mfr. Part No.:
- CE P3012
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP777.44
(exc. VAT)
PHP870.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP777.44 |
*price indicative
- RS Stock No.:
- 920-160
- Mfr. Part No.:
- CE P3012
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Load Cell | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Load Cell | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Spacer Plate optimises industrial shear beam load cell assemblies. It creates the critical clearance required for highly accurate weighing operations.
Dimensions fully assembled at 54x32x4 mm enable versatility in installations
Constructed from steel and nickel-plated for enhanced durability against environmental factors
Lightweight with a net weight of approximately 0.05 kg for easy handling
Quick delivery time of just 1 day ensures prompt availability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
