Kern CE P244012 Mounting Accessory, For Use With: CR 250-3P1
- RS Stock No.:
- 921-042
- Mfr. Part No.:
- CE P244012
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,930.08
(exc. VAT)
PHP11,121.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,930.08 |
*price indicative
- RS Stock No.:
- 921-042
- Mfr. Part No.:
- CE P244012
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | CR 250-3P1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With CR 250-3P1 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern thrust piece designed for precise measurement technology applications, providing consistent load bearing with a sturdy construction that ensures reliability in various settings.
Constructed from Durable stainless steel for enhanced longevity
Packaged dimensions of 95x95x100 mm optimally designed for shipping
Net weight of approximately 1.8 kg, suitable for Compact storage
Delivery within one day, ensuring quick availability for projects
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
