Kern CE P4022 Mounting Hardware, For Use With: Weighing Scale
- RS Stock No.:
- 920-162
- Mfr. Part No.:
- CE P4022
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP16,837.50
(exc. VAT)
PHP18,858.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,837.50 |
*price indicative
- RS Stock No.:
- 920-162
- Mfr. Part No.:
- CE P4022
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Mounting Hardware | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Mounting Hardware | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern load corner is a robust component designed for precise weight distribution when paired with compatible equipment, optimising measurement accuracy in various applications.
Constructed from Durable steel and nickel-plated for enhanced longevity
Lightweight design at approximately 6 kg for easy handling
Packaged dimensions of 265x165x145 mm facilitate efficient storage and transport
Delivery time is quick, at only 1 day for immediate availability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
