Kern CE P30110 Load Cell, For Use With: CT 10000-3P2
- RS Stock No.:
- 921-043
- Mfr. Part No.:
- CE P30110
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,331.51
(exc. VAT)
PHP2,611.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,331.51 |
*price indicative
- RS Stock No.:
- 921-043
- Mfr. Part No.:
- CE P30110
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Load Cell | |
| Product Type | Weighing Scale Accessory | |
| For Use With | CT 10000-3P2 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Load Cell | ||
Product Type Weighing Scale Accessory | ||
For Use With CT 10000-3P2 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Spacer Plate optimises industrial shear beam load cell assemblies. It creates the critical clearance required for highly accurate weighing operations.
Constructed from sturdy, nickel-plated steel for enhanced durability
Compact dimensions: 102x51x4 mm (WxDxH) for easy installation
Lightweight design with a net weight of approximately 0.25 kg
Delivered in a timely manner with a one-day delivery option
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
