Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP240,042.06

(exc. VAT)

PHP268,847.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP240,042.06

*price indicative

RS Stock No.:
920-739
Mfr. Part No.:
KFP 1500V40SM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge offers robust construction and precise measurement, designed for use in various demanding environments. Its stainless steel design ensures durability while providing an impressive weighing capacity.

Constructed entirely from stainless steel for high resistance to bending

Features IP68 protection for load cells, ensuring reliability in wet conditions

Verification scale interval is set at 500 g for accuracy

Adjustable levelling feet support optimal positioning and stability

Dimensions of weighing surface at 1000x1000 mm accommodate larger items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy