Kern KFP 3000V40M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 920-825
- Mfr. Part No.:
- KFP 3000V40M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP319,480.26
(exc. VAT)
PHP357,817.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,480.26 |
*price indicative
- RS Stock No.:
- 920-825
- Mfr. Part No.:
- KFP 3000V40M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge designed for precision in heavy-duty weighing applications, showcasing exceptional durability and reliability through its robust stainless steel construction.
Completely MADE of stainless steel for high resistance to bending
Load cell protection rated IP68, ensuring longevity in harsh conditions
Verification scale interval at 1 kg for precise measurements
Related links
- Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 600V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20SNM Bridge, For Use With: Weighing Scale
- Kern KFP 6000V20M Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40M Bridge, For Use With: Weighing Scale
