Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale

N

This image is representative of the product range

Subtotal (1 unit)*

PHP159,740.13

(exc. VAT)

PHP178,908.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP159,740.13

*price indicative

RS Stock No.:
920-383
Mfr. Part No.:
KFP 3000V20NM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge is a robust steel construction designed for accurate weight measurement in various environments, suitable for demanding industrial applications.

Weighing capacity of 3000 kg allows for versatile usage

Accuracy class III ensures reliable measurements

Ambient temperature range of -10 °C to 40 °C supports diverse operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy