Kern KFP 600V20SNM Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 863-577
- Mfr. Part No.:
- KFP 600V20SNM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP113,976.93
(exc. VAT)
PHP127,654.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,976.93 |
*price indicative
- RS Stock No.:
- 863-577
- Mfr. Part No.:
- KFP 600V20SNM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge designed for precise weighing applications, featuring a robust steel construction and a top-mounted weighing plate for enhanced durability.
Weighing capacity of 600 kg for various industrial needs
Accuracy class III ensures reliable measurements
Readability of 200 g for precise weight detection
Constructed from powder-coated steel for enhanced durability
IP67 protection rating for load cells guarantees resistance to dust and water
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
