Karcher 1.394-300.0 Vacuum Cleaner, 240V
- RS Stock No.:
- 899-209
- Mfr. Part No.:
- 1.394-300.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP39,334.14
(exc. VAT)
PHP44,054.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,334.14 |
*price indicative
- RS Stock No.:
- 899-209
- Mfr. Part No.:
- 1.394-300.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 240V | |
| Flow Rate | 35.4L/s | |
| Tank Capacity | 15L | |
| Bag/Bagless | Bag | |
| Noise Level | 65dB | |
| Wet/Dry | Dry | |
| Power | 500W | |
| Vacuum Pressure | 189mbar | |
| Model Number | 1.394-300.0 | |
| Colour | Anthracite | |
| Width | 317mm | |
| Standards/Approvals | CE | |
| Weight | 4.1kg | |
| Depth | 450mm | |
| Height | 405mm | |
| Hose Length | 1m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 240V | ||
Flow Rate 35.4L/s | ||
Tank Capacity 15L | ||
Bag/Bagless Bag | ||
Noise Level 65dB | ||
Wet/Dry Dry | ||
Power 500W | ||
Vacuum Pressure 189mbar | ||
Model Number 1.394-300.0 | ||
Colour Anthracite | ||
Width 317mm | ||
Standards/Approvals CE | ||
Weight 4.1kg | ||
Depth 450mm | ||
Height 405mm | ||
Hose Length 1m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher backpack vacuum offers a lightweight design combined with powerful suction capabilities, making it Ideal for cleaning tight spaces efficiently while delivering exceptional performance and ease of use.
Weighs less than 4.5 kg, allowing for comfortable, extended use
Features a 36 V brushless EC motor for improved energy efficiency
Robust EPP material ensures durability and longevity even in demanding conditions
Related links
- Karcher 1.355-355.0 Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.527-355.0 Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
