Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- RS Stock No.:
- 719-086
- Mfr. Part No.:
- 1.576-114.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP378,028.51
(exc. VAT)
PHP423,391.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378,028.51 |
*price indicative
- RS Stock No.:
- 719-086
- Mfr. Part No.:
- 1.576-114.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 148L/s | |
| Tank Capacity | 60L | |
| Dust Classification | M | |
| Noise Level | 73dB | |
| Bag/Bagless | Bag | |
| Power | 2.4kW | |
| Vacuum Pressure | 254mbar | |
| Model Number | 1.576-114.0 | |
| Colour | Grey | |
| Weight | 66kg | |
| Depth | 950mm | |
| Height | 1.17m | |
| Width | 690mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 148L/s | ||
Tank Capacity 60L | ||
Dust Classification M | ||
Noise Level 73dB | ||
Bag/Bagless Bag | ||
Power 2.4kW | ||
Vacuum Pressure 254mbar | ||
Model Number 1.576-114.0 | ||
Colour Grey | ||
Weight 66kg | ||
Depth 950mm | ||
Height 1.17m | ||
Width 690mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Karcher IVC 60/24-2 Tact² LP is a robust industrial vacuum designed specifically for the efficient low-dust disposal of dry materials such as mineral dust. This innovative vacuum boasts automatic filter cleaning through the Tact² system, ensuring optimal performance and prolonged filter life. Engineered for health-conscious workplaces, the unit features a Longopac system for dust-free disposal and is equipped with two powerful blower motors that deliver consistent suction power. With a 60-litre stainless steel container, this vacuum is Ideal for collecting and disposing of a diverse range of materials, providing both sustainability and effectiveness in industrial cleaning environments.
Automatic filter cleaning mechanism for sustained suction performance
Longopac system enables hygienic, dust-free disposal
Powerful dual-motor system enhances cleaning efficiency
Constructed from Durable stainless steel for longevity and corrosion resistance
60-litre container capacity accommodates extensive cleaning tasks
Health-friendly design promotes low-dust working conditions
Advanced suction technology prevents high inrush currents, safeguarding equipment
Optional biodegradable version available, supporting environmentally friendly practices
Related links
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Bosch GAS 55 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 240V ac
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
